

CGA4J3X7R1E225K125AB | |
|---|---|
DigiKey Part Number | 445-6965-2-ND - Tape & Reel (TR) 445-6965-1-ND - Cut Tape (CT) 445-6965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1E225K125AB |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1E225K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.23600 | $22.36 |
| 50 | $1.65900 | $82.95 |
| 100 | $1.48230 | $148.23 |
| 500 | $1.18522 | $592.61 |
| 1,000 | $1.09330 | $1,093.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.98872 | $1,977.44 |
| 4,000 | $0.92835 | $3,713.40 |
| 6,000 | $0.89813 | $5,388.78 |
| 10,000 | $0.86463 | $8,646.30 |
| 14,000 | $0.84505 | $11,830.70 |
| 20,000 | $0.82621 | $16,524.20 |

