

CGJ4C2C0G1H391J060AA | |
|---|---|
DigiKey Part Number | 445-13358-2-ND - Tape & Reel (TR) 445-13358-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G1H391J060AA |
Description | CAP CER 390PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G1H391J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ4C2C0G2A391J060AA | TDK | 7,511 | 445-9168-1-ND | $2.06000 | Upgrade |
| 08055A391J4T2A | KYOCERA AVX | 0 | 478-KAM21BCG1H391JTTR-ND | $0.47072 | Direct |
| AC0805JRNPO9BN391 | YAGEO | 3,084 | 13-AC0805JRNPO9BN391CT-ND | $1.56000 | Direct |
| C0603T391J5GCLTU | KEMET | 0 | 399-C0603T391J5GCLTUTR-ND | $2.26098 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.23300 | $12.33 |
| 50 | $0.89280 | $44.64 |
| 100 | $0.78680 | $78.68 |
| 500 | $0.60988 | $304.94 |
| 1,000 | $0.55528 | $555.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47346 | $1,893.84 |

