Direct
Upgrade
Upgrade

C0603T391J5GCLTU | |
|---|---|
DigiKey Part Number | 399-C0603T391J5GCLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603T391J5GCLTU |
Description | CAP CER 390PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T391J5GCLTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ3E2C0G1H391J080AA | TDK | 783 | 445-8098-1-ND | $1.64000 | Direct |
| CGJ3E2C0G2A391J080AA | TDK | 3,885 | 445-9131-1-ND | $2.22000 | Upgrade |
| CGJ3E3C0G2D391J080AA | TDK | 0 | 445-9150-2-ND | $2.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.26098 | $9,043.92 |


