

CGJ4C2C0G2A391J060AA | |
|---|---|
DigiKey Part Number | 445-9168-2-ND - Tape & Reel (TR) 445-9168-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G2A391J060AA |
Description | CAP CER 390PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G2A391J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A391J4T2A | KYOCERA AVX | 6,810 | 478-KAM21BCG2A391JTCT-ND | $2.14000 | Direct |
| AC0603JRNPO0BN391 | YAGEO | 7,800 | 13-AC0603JRNPO0BN391CT-ND | $1.23000 | Direct |
| C0805C391FCGACAUTO | KEMET | 5,857 | 399-C0805C391FCGACAUTOCT-ND | $7.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.20000 | $12.00 |
| 50 | $0.86500 | $43.25 |
| 100 | $0.76300 | $76.30 |
| 500 | $0.58998 | $294.99 |
| 1,000 | $0.53678 | $536.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45703 | $1,828.12 |

