
AC0603JRNPO0BN391 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO0BN391TR-ND - Tape & Reel (TR) 13-AC0603JRNPO0BN391CT-ND - Cut Tape (CT) 13-AC0603JRNPO0BN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN391 |
Description | CAP CER 390PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO0BN391 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.67400 | $6.74 |
| 50 | $0.47520 | $23.76 |
| 100 | $0.41270 | $41.27 |
| 500 | $0.30880 | $154.40 |
| 1,000 | $0.27682 | $276.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21808 | $872.32 |
| 8,000 | $0.20118 | $1,609.44 |
| 12,000 | $0.19273 | $2,312.76 |
| 20,000 | $0.18336 | $3,667.20 |
| 28,000 | $0.17788 | $4,980.64 |
| 40,000 | $0.17262 | $6,904.80 |

