

CGA5L3X7R1H225K160AE | |
|---|---|
DigiKey Part Number | 445-8803-2-ND - Tape & Reel (TR) 445-8803-1-ND - Cut Tape (CT) 445-8803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1H225K160AE |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1H225K160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7S2A225K160AE | TDK | 8 | 445-8800-1-ND | $106.23000 | Similar |
| C1206X225K5RAC3316 | KEMET | 658 | 399-C1206X225K5RAC3316CT-ND | $147.23000 | Direct |
| C1206X225K5RACAUTO | KEMET | 3,070 | 399-7041-1-ND | $147.23000 | Direct |
| CL31B225KBHVPJE | Samsung Electro-Mechanics | 53,338 | 1276-CL31B225KBHVPJECT-ND | $40.07000 | Direct |
| GCJ31CR71H225KA12L | Murata Electronics | 1,291,767 | 490-5809-1-ND | $34.48000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.21200 | $52.12 |
| 50 | $4.05000 | $202.50 |
| 100 | $3.69150 | $369.15 |
| 500 | $3.08404 | $1,542.02 |
| 1,000 | $2.89643 | $2,896.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.66365 | $5,327.30 |
| 4,000 | $2.54012 | $10,160.48 |
| 6,000 | $2.47825 | $14,869.50 |
| 10,000 | $2.40966 | $24,096.60 |
| 14,000 | $2.36956 | $33,173.84 |
| 20,000 | $2.33099 | $46,619.80 |

