

CGA5L3X7S2A225K160AE | |
|---|---|
DigiKey Part Number | 445-8800-2-ND - Tape & Reel (TR) 445-8800-1-ND - Cut Tape (CT) 445-8800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7S2A225K160AE |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7S2A225K160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.04300 | $60.43 |
| 50 | $4.73220 | $236.61 |
| 100 | $4.32620 | $432.62 |
| 500 | $3.64080 | $1,820.40 |
| 1,000 | $3.42894 | $3,428.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.16154 | $6,323.08 |
| 4,000 | $3.02206 | $12,088.24 |
| 6,000 | $2.95216 | $17,712.96 |
| 10,000 | $2.87471 | $28,747.10 |
| 14,000 | $2.82942 | $39,611.88 |
| 20,000 | $2.78584 | $55,716.80 |


