
C1206X225K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7041-2-ND - Tape & Reel (TR) 399-7041-1-ND - Cut Tape (CT) 399-7041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X225K5RACAUTO |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $8.56700 | $85.67 |
| 50 | $6.82540 | $341.27 |
| 100 | $6.28780 | $628.78 |
| 500 | $5.37916 | $2,689.58 |
| 1,000 | $5.09799 | $5,097.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.86647 | $9,732.94 |
| 4,000 | $4.67584 | $18,703.36 |
| 6,000 | $4.58034 | $27,482.04 |
| 10,000 | $4.47444 | $44,744.40 |
| 14,000 | $4.41254 | $61,775.56 |

