

CGA5L3X5R1H475M160AB | |
|---|---|
DigiKey Part Number | 445-12888-2-ND - Tape & Reel (TR) 445-12888-1-ND - Cut Tape (CT) 445-12888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X5R1H475M160AB |
Description | CAP CER 4.7UF 50V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X5R1H475M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7R1H475M160AB | TDK | 5,455 | 445-CGA5L3X7R1H475M160ABCT-ND | $4.44000 | Direct |
| CGA5L3X5R1H475K160AB | TDK | 2,215 | 445-7885-1-ND | $7.07000 | Upgrade |
| CGA5L3X7R1H475K160AB | TDK | 307 | 445-174217-1-ND | $4.85000 | Upgrade |
| UMK316ABJ475KLHT | Taiyo Yuden | 270 | 587-3516-1-ND | $3.21000 | Upgrade |
| GCM31CC71H475KA03K | Murata Electronics | 83,413 | 490-14534-1-ND | $3.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.31600 | $43.16 |
| 50 | $3.32320 | $166.16 |
| 100 | $3.01730 | $301.73 |
| 500 | $2.50082 | $1,250.41 |
| 1,000 | $2.34124 | $2,341.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.20990 | $4,419.80 |

