1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

UMK316ABJ475KLHT

DigiKey Part Number
587-3516-2-ND - Tape & Reel (TR)
587-3516-1-ND - Cut Tape (CT)
587-3516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK316ABJ475KLHT
Description
CAP CER 4.7UF 50V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK316ABJ475KLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.72100$17.21
50$1.26780$63.39
100$1.12830$112.83
500$0.89172$445.86
1,000$0.81887$818.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.69029$1,380.58
4,000$0.63257$2,530.28
6,000$0.62090$3,725.40
10,000$0.60889$6,088.90
14,000$0.60679$8,495.06
20,000$0.60472$12,094.40
48,000$0.59436$28,529.28
50,000$0.59306$29,653.00
Manufacturers Standard Package