4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L3X7R1H475M160AB

DigiKey Part Number
445-CGA5L3X7R1H475M160ABTR-ND - Tape & Reel (TR)
445-CGA5L3X7R1H475M160ABCT-ND - Cut Tape (CT)
445-CGA5L3X7R1H475M160ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X7R1H475M160AB
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X7R1H475M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L3X7R1H475K160ABTDK307445-174217-1-ND$4.85000Upgrade
CGA5L3X7R1H475M160AETDK35,965445-172482-1-ND$6.49000Parametric Equivalent
In-Stock: 1,555
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.71300$27.13
50$2.03720$101.86
100$1.82850$182.85
500$1.47708$738.54
1,000$1.36855$1,368.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.24272$2,485.44
4,000$1.17136$4,685.44
6,000$1.13562$6,813.72
10,000$1.09603$10,960.30
14,000$1.07287$15,020.18
20,000$1.05061$21,012.20
Manufacturers Standard Package