

CGA3E2X5R1H104K080AA | |
|---|---|
DigiKey Part Number | 445-12498-2-ND - Tape & Reel (TR) 445-12498-1-ND - Cut Tape (CT) 445-12498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X5R1H104K080AA |
Description | CAP CER 0.1UF 50V X5R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X5R1H104K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X7R1H104K080AA | TDK | 0 | 445-5666-1-ND | $0.82000 | Direct |
| CGA3E3X8R1H104K080AB | TDK | 558,210 | 445-12606-1-ND | $1.73000 | Upgrade |
| CGA3E3X7S2A104K080AB | TDK | 244 | 445-6938-1-ND | $1.32000 | Similar |
| UMK107BJ104KAHT | Taiyo Yuden | 4 | 587-3504-1-ND | $0.99000 | Direct |
| 06035C104K4T2A | KYOCERA AVX | 523,806 | 478-KAM15AR71H104KTCT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40300 | $4.03 |
| 50 | $0.27780 | $13.89 |
| 100 | $0.23920 | $23.92 |
| 500 | $0.17396 | $86.98 |
| 1,000 | $0.15399 | $153.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12057 | $482.28 |
| 8,000 | $0.10982 | $878.56 |
| 12,000 | $0.10445 | $1,253.40 |
| 20,000 | $0.09849 | $1,969.80 |
| 28,000 | $0.09502 | $2,660.56 |
| 40,000 | $0.09167 | $3,666.80 |

