0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric) 0,90mm
cut-tape-render

06035C104K4T2A

DigiKey Part Number
478-KAM15AR71H104KTTR-ND - Tape & Reel (TR)
478-KAM15AR71H104KTCT-ND - Cut Tape (CT)
478-KAM15AR71H104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C104K4T2A
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C104K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,180,643
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38300$3.83
50$0.26280$13.14
100$0.22600$22.60
500$0.16448$82.24
1,000$0.14555$145.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11965$478.60
8,000$0.10898$871.84
12,000$0.10365$1,243.80
20,000$0.09774$1,954.80
28,000$0.09429$2,640.12
40,000$0.09097$3,638.80
48,000$0.08940$4,291.20
96,000$0.08411$8,074.56
100,000$0.08383$8,383.00
Manufacturers Standard Package