



UMK107BJ104KAHT | |
|---|---|
DigiKey Part Number | 587-3504-2-ND - Tape & Reel (TR) 587-3504-1-ND - Cut Tape (CT) 587-3504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107BJ104KAHT |
Description | CAP CER 0.1UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
EDA/CAD Models | UMK107BJ104KAHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU168SB5104KTNA01 | Taiyo Yuden | 963 | 587-MCASU168SB5104KTNA01CT-ND | $4.00000 | Direct |
| CGA3E2X5R1H104K080AA | TDK | 103,980 | 445-12498-1-ND | $3.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.52600 | $5.26 |
| 50 | $0.36660 | $18.33 |
| 100 | $0.31730 | $31.73 |
| 500 | $0.23414 | $117.07 |
| 1,000 | $0.20850 | $208.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17037 | $681.48 |
| 8,000 | $0.15622 | $1,249.76 |
| 12,000 | $0.14914 | $1,789.68 |
| 20,000 | $0.14130 | $2,826.00 |
| 28,000 | $0.13672 | $3,828.16 |
| 40,000 | $0.13231 | $5,292.40 |

