

CGA3E2NP01H3R3C080AA | |
|---|---|
DigiKey Part Number | 445-12406-2-ND - Tape & Reel (TR) 445-12406-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H3R3C080AA |
Description | CAP CER 3.3PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H3R3C080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H3R3C080AA | TDK | 4,613 | 445-5619-1-ND | $1.07000 | Direct |
| CGA3E2C0G2A3R3C080AA | TDK | 755 | 445-CGA3E2C0G2A3R3C080AACT-ND | $0.82000 | Upgrade |
| CGA3E2NP02A3R3C080AA | TDK | 1,728 | 445-12361-1-ND | $0.99000 | Upgrade |
| 06035A3R3C4T2A | KYOCERA AVX | 0 | 06035A3R3C4T2A-ND | $0.37817 | Direct |
| 06031A3R3C4T2A | KYOCERA AVX | 0 | 06031A3R3C4T2A-ND | $0.40968 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.54300 | $5.43 |
| 50 | $0.37660 | $18.83 |
| 100 | $0.32640 | $32.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16597 | $663.88 |

