

CGA3E2C0G1H3R3C080AA | |
|---|---|
DigiKey Part Number | 445-5619-2-ND - Tape & Reel (TR) 445-5619-1-ND - Cut Tape (CT) 445-5619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H3R3C080AA |
Description | CAP CER 3.3PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H3R3C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.59200 | $5.92 |
| 50 | $0.41100 | $20.55 |
| 100 | $0.35600 | $35.60 |
| 500 | $0.26424 | $132.12 |
| 1,000 | $0.23596 | $235.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18829 | $753.16 |
| 8,000 | $0.17312 | $1,384.96 |
| 12,000 | $0.16553 | $1,986.36 |
| 20,000 | $0.15712 | $3,142.40 |
| 28,000 | $0.15220 | $4,261.60 |
| 40,000 | $0.14748 | $5,899.20 |

