

CGA3E2NP02A3R3C080AA | |
|---|---|
DigiKey Part Number | 445-12361-2-ND - Tape & Reel (TR) 445-12361-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A3R3C080AA |
Description | CAP CER 3.3PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A3R3C080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G2A3R3C080AA | TDK | 755 | 445-CGA3E2C0G2A3R3C080AACT-ND | $0.82000 | Direct |
| 06031A3R3C4T2A | KYOCERA AVX | 0 | 06031A3R3C4T2A-ND | $0.40968 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.56700 | $5.67 |
| 100 | $0.35760 | $35.76 |
| 1,000 | $0.24665 | $246.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20465 | $818.60 |

