Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CGA3E2C0G2A6R8D080AA | |
|---|---|
DigiKey Part Number | 445-12336-2-ND - Tape & Reel (TR) 445-12336-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A6R8D080AA |
Description | CAP CER 6.8PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A6R8D080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A6R8D080AA | TDK | 10,977 | 445-12374-1-ND | $1.15000 | Direct |
| 0603J1006P80DAT | Knowles Syfer | 0 | 0603J1006P80DAT-ND | $1.82041 | Direct |
| 06031A6R8B4T2A | KYOCERA AVX | 0 | 06031A6R8B4T2A-ND | $1.32802 | Upgrade |
| 06031A6R8C4T2A | KYOCERA AVX | 4,096 | 478-06031A6R8C4T2ACT-ND | $1.64000 | Upgrade |
| 0603J1006P80BAT | Knowles Syfer | 0 | 0603J1006P80BAT-ND | $5.08572 | Upgrade |





