
C0603C689D1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15762-2-ND - Tape & Reel (TR) 399-15762-1-ND - Cut Tape (CT) 399-15762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C689D1GACAUTO |
Description | CAP CER 6.8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C689D1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.37300 | $13.73 |
| 50 | $0.99480 | $49.74 |
| 100 | $0.87890 | $87.89 |
| 500 | $0.68370 | $341.85 |
| 1,000 | $0.62360 | $623.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53354 | $2,134.16 |
| 8,000 | $0.50010 | $4,000.80 |
| 12,000 | $0.48336 | $5,800.32 |
| 20,000 | $0.46482 | $9,296.40 |
| 28,000 | $0.45398 | $12,711.44 |
| 40,000 | $0.44355 | $17,742.00 |

