

CGA3E2NP02A6R8D080AA | |
|---|---|
DigiKey Part Number | 445-12374-2-ND - Tape & Reel (TR) 445-12374-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A6R8D080AA |
Description | CAP CER 6.8PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A6R8D080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64100 | $6.41 |
| 50 | $0.45060 | $22.53 |
| 100 | $0.39050 | $39.05 |
| 500 | $0.29202 | $146.01 |
| 1,000 | $0.26161 | $261.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20465 | $818.60 |

