Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


CGA2B2C0G1H390J050BA | |
|---|---|
DigiKey Part Number | 445-5591-2-ND - Tape & Reel (TR) 445-5591-1-ND - Cut Tape (CT) 445-5591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H390J050BA |
Description | CAP CER 39PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H390J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2NP01H390J050BA | TDK | 0 | 445-12138-1-ND | $0.82000 | Direct |
| CGJ2B2C0G1H390J050BA | TDK | 3,406 | 445-13294-1-ND | $1.32000 | Direct |
| UMK105CG390JVHF | Taiyo Yuden | 8,265 | 587-3749-1-ND | $0.82000 | Direct |
| GCQ1555C1H390FB01D | Murata Electronics | 0 | GCQ1555C1H390FB01D-ND | $0.55375 | Upgrade |
| GCQ1555C1H390GB01D | Murata Electronics | 0 | GCQ1555C1H390GB01D-ND | $0.42679 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 50 | $0.25820 | $12.91 |
| 100 | $0.22120 | $22.12 |
| 500 | $0.16048 | $80.24 |
| 1,000 | $0.14174 | $141.74 |
| 2,500 | $0.12210 | $305.25 |
| 5,000 | $0.11030 | $551.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09772 | $977.20 |
| 20,000 | $0.08997 | $1,799.40 |
| 30,000 | $0.08609 | $2,582.70 |
| 50,000 | $0.08179 | $4,089.50 |
| 70,000 | $0.07928 | $5,549.60 |
| 100,000 | $0.07687 | $7,687.00 |











