Direct
Direct
Direct
Similar


CGA2B2NP01H390J050BA | |
|---|---|
DigiKey Part Number | 445-12138-2-ND - Tape & Reel (TR) 445-12138-1-ND - Cut Tape (CT) 445-12138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H390J050BA |
Description | CAP CER 39PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H390J050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H390J050BA | TDK | 0 | 445-5591-1-ND | $0.82000 | Direct |
| UMK105CG390JVHF | Taiyo Yuden | 8,265 | 587-3749-1-ND | $0.82000 | Direct |
| VJ0402A390JLAAJ32 | Vishay Vitramon | 0 | 720-VJ0402A390JLAAJ32TR-ND | $1.47615 | Direct |
| AC0402JRNPO9BN390 | YAGEO | 10,000 | 311-3263-1-ND | $0.82000 | Similar |





