Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A390J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05ACG1H390JHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A390J4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A390J4T2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ2B2C0G1H390J050BA | TDK | 3,406 | 445-13294-1-ND | $1.32000 | Direct |
| AC0402JPNPO9BN390 | YAGEO | 98,980 | 13-AC0402JPNPO9BN390CT-ND | $0.82000 | Parametric Equivalent |
| AC0402JRNPO9BN390 | YAGEO | 10,000 | 311-3263-1-ND | $0.82000 | Parametric Equivalent |
| AQ0402JRNPO9BN390 | YAGEO | 7,848 | 13-AQ0402JRNPO9BN390CT-ND | $1.48000 | Parametric Equivalent |
| C0402C390J5GACAUTO | KEMET | 11,844 | 399-15812-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21244 | $2,124.40 |










