

C3216X7R2J153K130AA | |
|---|---|
DigiKey Part Number | 445-4488-2-ND - Tape & Reel (TR) 445-4488-1-ND - Cut Tape (CT) 445-4488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J153K130AA |
Description | CAP CER 0.015UF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J153K130AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J153K130AM | TDK | 3,960 | 445-6087-1-ND | $2.63000 | Direct |
| C3216X7T2J153K085AC | TDK | 9,160 | 445-7760-1-ND | $3.21000 | Similar |
| 1206CC153KAT1A | KYOCERA AVX | 0 | 1206CC153KAT1A-ND | $2.81989 | Direct |
| 1206J6300153KXT | Knowles Syfer | 0 | 1206J6300153KXT-ND | $2.34773 | Direct |
| CC1206KKX7RZBB153 | YAGEO | 390 | 311-1980-1-ND | $2.55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.50500 | $15.05 |
| 50 | $1.09520 | $54.76 |
| 100 | $0.97010 | $97.01 |
| 500 | $0.75868 | $379.34 |
| 1,000 | $0.69348 | $693.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.62159 | $1,243.18 |
| 4,000 | $0.57879 | $2,315.16 |
| 6,000 | $0.55736 | $3,344.16 |
| 10,000 | $0.53362 | $5,336.20 |
| 14,000 | $0.51974 | $7,276.36 |
| 20,000 | $0.50639 | $10,127.80 |

