

C3216X7R2J153K130AM | |
|---|---|
DigiKey Part Number | 445-6087-2-ND - Tape & Reel (TR) 445-6087-1-ND - Cut Tape (CT) 445-6087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J153K130AM |
Description | CAP CER 0.015UF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J153K130AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.56200 | $15.62 |
| 50 | $1.13940 | $56.97 |
| 100 | $1.00960 | $100.96 |
| 500 | $0.79156 | $395.78 |
| 1,000 | $0.72423 | $724.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.64971 | $1,299.42 |
| 4,000 | $0.60547 | $2,421.88 |
| 6,000 | $0.58332 | $3,499.92 |
| 10,000 | $0.55877 | $5,587.70 |
| 14,000 | $0.54443 | $7,622.02 |
| 20,000 | $0.53064 | $10,612.80 |

