0.015 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)

C3216X7T2J153K085AC

DigiKey Part Number
445-7760-2-ND - Tape & Reel (TR)
445-7760-1-ND - Cut Tape (CT)
445-7760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7T2J153K085AC
Description
CAP CER 0.015UF 630V X7T 1206
Customer Reference
Detailed Description
0.015 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7T2J153K085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,160
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.89900$18.99
50$1.39600$69.80
100$1.24310$124.31
500$0.98494$492.47
1,000$0.90527$905.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.76331$3,053.24
8,000$0.72019$5,761.52
12,000$0.69860$8,383.20
20,000$0.67467$13,493.40
28,000$0.66069$18,499.32
40,000$0.64723$25,889.20
Manufacturers Standard Package