C3216X7R2A473K115AM is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 1,124
Unit Price: $2.71000
Datasheet

Direct


KYOCERA AVX
In Stock: 980
Unit Price: $2.71000
Datasheet

Direct


KEMET
In Stock: 3,556
Unit Price: $3.54000
Datasheet

Direct


KEMET
In Stock: 6,535
Unit Price: $5.18000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $4.44000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,311
Unit Price: $3.04000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.08417
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.50818
Datasheet

Upgrade


KEMET
In Stock: 6,016
Unit Price: $4.44000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.08717
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R2A473K115AM

DigiKey Part Number
445-6069-2-ND - Tape & Reel (TR)
445-6069-1-ND - Cut Tape (CT)
445-6069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2A473K115AM
Description
CAP CER 0.047UF 100V X7R 1206
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2A473K115AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.26600$12.66
50$0.91420$45.71
100$0.80650$80.65
500$0.62450$312.25
1,000$0.56843$568.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.50747$1,014.94
4,000$0.47072$1,882.88
6,000$0.45231$2,713.86
10,000$0.43192$4,319.20
14,000$0.42001$5,880.14
20,000$0.40854$8,170.80
Manufacturers Standard Package