
12061C473KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31NR72A473KUTR-ND - Tape & Reel (TR) 478-KGF31NR72A473KUCT-ND - Cut Tape (CT) 478-KGF31NR72A473KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C473KAZ2A |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206F473K1RACTU | KEMET | 3,556 | 399-C1206F473K1RACTUCT-ND | $3.54000 | Direct |
| C1206X473KCRACTU | KEMET | 6,016 | 399-C1206X473KCRACTUCT-ND | $4.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.60300 | $16.03 |
| 50 | $1.17240 | $58.62 |
| 100 | $1.03920 | $103.92 |
| 500 | $0.81640 | $408.20 |
| 1,000 | $0.74758 | $747.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.67275 | $2,691.00 |
| 8,000 | $0.63321 | $5,065.68 |
| 12,000 | $0.61341 | $7,360.92 |
| 20,000 | $0.59148 | $11,829.60 |
| 28,000 | $0.57866 | $16,202.48 |
| 40,000 | $0.56632 | $22,652.80 |

