0.047 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X473KCRACTU

DigiKey Part Number
399-C1206X473KCRACTUTR-ND - Tape & Reel (TR)
399-C1206X473KCRACTUCT-ND - Cut Tape (CT)
399-C1206X473KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X473KCRACTU
Description
CAP CER 0.047UF 500V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X473KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,016
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.71300$27.13
50$2.03900$101.95
100$1.83010$183.01
500$1.47856$739.28
1,000$1.36995$1,369.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.28062$2,561.24
4,000$1.20710$4,828.40
6,000$1.17029$7,021.74
10,000$1.12949$11,294.90
14,000$1.10565$15,479.10
20,000$1.08270$21,654.00
Manufacturers Standard Package