10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1A106K085AC

DigiKey Part Number
445-14793-2-ND - Tape & Reel (TR)
445-14793-1-ND - Cut Tape (CT)
445-14793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1A106K085AC
Description
CAP CER 10UF 10V X7R 1206
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1A106K085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1C106K160ACTDK298,068445-4042-1-ND$2.30000Upgrade
C3216X7R1E106K160ABTDK611,486445-7705-1-ND$5.02000Upgrade
C3216X7R1V106K160ACTDK32,311445-14799-1-ND$5.34000Upgrade
C3216X7R1A106K160ACTDK232445-4043-1-ND$2.88000Similar
CL31B106KOHNNNESamsung Electro-Mechanics27,4481276-1082-1-ND$1.73000Direct
In-Stock: 36
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.66400$26.64
50$1.99620$99.81
100$1.79150$179.15
500$1.44550$722.75
1,000$1.33879$1,338.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.14499$4,579.96
8,000$1.08722$8,697.76
12,000$1.05828$12,699.36
20,000$1.02620$20,524.00
28,000$1.00745$28,208.60
40,000$0.98940$39,576.00
Manufacturers Standard Package