

C3216X7R1C106K160AC | |
|---|---|
DigiKey Part Number | 445-4042-2-ND - Tape & Reel (TR) 445-4042-1-ND - Cut Tape (CT) 445-4042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1C106K160AC |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1C106K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.35700 | $13.57 |
| 50 | $0.98320 | $49.16 |
| 100 | $0.86820 | $86.82 |
| 500 | $0.67532 | $337.66 |
| 1,000 | $0.61571 | $615.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.55064 | $1,101.28 |
| 4,000 | $0.51152 | $2,046.08 |
| 6,000 | $0.49195 | $2,951.70 |
| 10,000 | $0.47027 | $4,702.70 |
| 14,000 | $0.45760 | $6,406.40 |
| 20,000 | $0.44542 | $8,908.40 |

