10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B106KOHNNNE

DigiKey Part Number
1276-1082-2-ND - Tape & Reel (TR)
1276-1082-1-ND - Cut Tape (CT)
1276-1082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B106KOHNNNE
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B106KOHNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31B106KAHNFNESamsung Electro-Mechanics345,2801276-3100-1-ND$1.73000Upgrade
CL31B106KAHNNNESamsung Electro-Mechanics618,6011276-1804-1-ND$1.89000Upgrade
CL31B106KAHNNNFSamsung Electro-Mechanics10,9001276-CL31B106KAHNNNFCT-ND$1.89000Upgrade
CL31B106KAHSFNESamsung Electro-Mechanics45,3311276-3101-1-ND$3.04000Upgrade
CL31B106KLHNFNESamsung Electro-Mechanics118,3831276-3102-1-ND$7.40000Upgrade
In-Stock: 873
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.01100$10.11
50$0.72340$36.17
100$0.63470$63.47
500$0.48490$242.45
1,000$0.43886$438.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.40101$802.02
4,000$0.36989$1,479.56
6,000$0.35432$2,125.92
10,000$0.33707$3,370.70
14,000$0.32698$4,577.72
20,000$0.31728$6,345.60
Manufacturers Standard Package