4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1E475M115AB

DigiKey Part Number
445-14685-2-ND - Tape & Reel (TR)
445-14685-1-ND - Cut Tape (CT)
445-14685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1E475M115AB
Description
CAP CER 4.7UF 25V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1E475M115AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1E475M085ABTDK1,953445-14684-1-ND$2.80000Direct
C3216X5R1E475M160AATDK6,754445-4048-1-ND$2.80000Direct
C3216X7R1E475M085ABTDK2,595445-14798-1-ND$3.12000Direct
C3216X5R1E475K085ABTDK8,873445-14682-1-ND$3.78000Upgrade
C3216X5R1E475K115ABTDK16445-14683-1-ND$3.62000Upgrade
In-Stock: 199
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.44700$14.47
50$1.05080$52.54
100$0.92990$92.99
500$0.72546$362.73
1,000$0.66257$662.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.59335$1,186.70
4,000$0.55199$2,207.96
6,000$0.53129$3,187.74
10,000$0.50836$5,083.60
14,000$0.49496$6,929.44
20,000$0.48206$9,641.20
Manufacturers Standard Package