

C3216X7R1E475M085AB | |
|---|---|
DigiKey Part Number | 445-14798-2-ND - Tape & Reel (TR) 445-14798-1-ND - Cut Tape (CT) 445-14798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E475M085AB |
Description | CAP CER 4.7UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1E475M085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1E475K085AB | TDK | 85,992 | 445-14797-1-ND | $3.04000 | Upgrade |
| C3216X7R1E475K160AC | TDK | 819,387 | 445-1606-1-ND | $2.47000 | Upgrade |
| C3216X7R1H475K160AC | TDK | 236,110 | 445-8032-1-ND | $5.34000 | Upgrade |
| C3216X7R1H475M160AC | TDK | 19,551 | 445-8033-1-ND | $6.41000 | Upgrade |
| C3216X7R1V475K085AC | TDK | 19,700 | 445-14805-1-ND | $6.58000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.85800 | $18.58 |
| 50 | $1.36800 | $68.40 |
| 100 | $1.21680 | $121.68 |
| 500 | $0.96274 | $481.37 |
| 1,000 | $0.88439 | $884.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.74505 | $2,980.20 |
| 8,000 | $0.70270 | $5,621.60 |
| 12,000 | $0.68149 | $8,177.88 |
| 20,000 | $0.65798 | $13,159.60 |
| 28,000 | $0.64423 | $18,038.44 |
| 40,000 | $0.63101 | $25,240.40 |

