

C3216X7R1H475M160AC | |
|---|---|
DigiKey Part Number | 445-8033-2-ND - Tape & Reel (TR) 445-8033-1-ND - Cut Tape (CT) 445-8033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H475M160AC |
Description | CAP CER 4.7UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H475M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1H475K160AC | TDK | 236,110 | 445-8032-1-ND | $5.34000 | Upgrade |
| CL31B475KBHNNNE | Samsung Electro-Mechanics | 262,070 | 1276-2789-1-ND | $2.55000 | Direct |
| 12065C475MAT2A | KYOCERA AVX | 3,528 | 478-KGM31AR71H475MUCT-ND | $3.62000 | Similar |
| GRM31CR71H475MA12L | Murata Electronics | 74,096 | 490-6522-1-ND | $6.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.00400 | $40.04 |
| 50 | $3.06820 | $153.41 |
| 100 | $2.77970 | $277.97 |
| 500 | $2.29216 | $1,146.08 |
| 1,000 | $2.14129 | $2,141.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.95964 | $3,919.28 |
| 4,000 | $1.86044 | $7,441.76 |
| 6,000 | $1.81076 | $10,864.56 |
| 10,000 | $1.75569 | $17,556.90 |
| 14,000 | $1.72350 | $24,129.00 |
| 20,000 | $1.69253 | $33,850.60 |

