

C3216X5R1E475M115AB | |
|---|---|
DigiKey Part Number | 445-14685-2-ND - Tape & Reel (TR) 445-14685-1-ND - Cut Tape (CT) 445-14685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E475M115AB |
Description | CAP CER 4.7UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E475M115AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1E475M085AB | TDK | 1,953 | 445-14684-1-ND | $2.80000 | Direct |
| C3216X5R1E475M160AA | TDK | 6,754 | 445-4048-1-ND | $2.80000 | Direct |
| C3216X7R1E475M085AB | TDK | 2,595 | 445-14798-1-ND | $3.12000 | Direct |
| C3216X5R1E475K085AB | TDK | 8,873 | 445-14682-1-ND | $3.78000 | Upgrade |
| C3216X5R1E475K115AB | TDK | 16 | 445-14683-1-ND | $3.62000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.44700 | $14.47 |
| 50 | $1.05080 | $52.54 |
| 100 | $0.92990 | $92.99 |
| 500 | $0.72546 | $362.73 |
| 1,000 | $0.66257 | $662.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.59335 | $1,186.70 |
| 4,000 | $0.55199 | $2,207.96 |
| 6,000 | $0.53129 | $3,187.74 |
| 10,000 | $0.50836 | $5,083.60 |
| 14,000 | $0.49496 | $6,929.44 |
| 20,000 | $0.48206 | $9,641.20 |

