

C3216X5R1E475K160AA | |
|---|---|
DigiKey Part Number | 445-4047-2-ND - Tape & Reel (TR) 445-4047-1-ND - Cut Tape (CT) 445-4047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E475K160AA |
Description | CAP CER 4.7UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E475K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1E475K085AB | TDK | 8,823 | 445-14682-1-ND | $3.78000 | Direct |
| C3216X5R1E475K115AB | TDK | 16 | 445-14683-1-ND | $3.62000 | Direct |
| C3216X5R1H475K160AB | TDK | 28,347 | 445-5994-1-ND | $6.74000 | Direct |
| C3216X5R1H475K085AB | TDK | 23,719 | 445-14692-1-ND | $6.74000 | Upgrade |
| C3216X5R1V475K085AB | TDK | 1,004 | 445-14699-1-ND | $6.58000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.67700 | $16.77 |
| 50 | $1.22660 | $61.33 |
| 100 | $1.08850 | $108.85 |
| 500 | $0.85684 | $428.42 |
| 1,000 | $0.78515 | $785.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.70553 | $1,411.06 |
| 4,000 | $0.65848 | $2,633.92 |
| 6,000 | $0.63492 | $3,809.52 |
| 10,000 | $0.60883 | $6,088.30 |
| 14,000 | $0.59358 | $8,310.12 |
| 20,000 | $0.57890 | $11,578.00 |

