4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1E475K085AB

DigiKey Part Number
445-14682-2-ND - Tape & Reel (TR)
445-14682-1-ND - Cut Tape (CT)
445-14682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1E475K085AB
Description
CAP CER 4.7UF 25V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1E475K085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1E475K115ABTDK16445-14683-1-ND$3.62000Direct
C3216X7R1E475K085ABTDK86,492445-14797-1-ND$3.04000Direct
C3216X5R1H475K085ABTDK23,774445-14692-1-ND$6.74000Upgrade
C3216X5R1H475K160ABTDK28,399445-5994-1-ND$6.74000Upgrade
C3216X5R1V475K085ABTDK1,014445-14699-1-ND$6.58000Upgrade
In-Stock: 8,873
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.30200$23.02
50$1.71340$85.67
100$1.53250$153.25
500$1.22682$613.41
1,000$1.13251$1,132.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.96282$3,851.28
8,000$0.91182$7,294.56
12,000$0.88627$10,635.24
20,000$0.85795$17,159.00
28,000$0.84140$23,559.20
40,000$0.82548$33,019.20
Manufacturers Standard Package