

C3216C0G2E562J115AA | |
|---|---|
DigiKey Part Number | 445-4147-2-ND - Tape & Reel (TR) 445-4147-1-ND - Cut Tape (CT) 445-4147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2E562J115AA |
Description | CAP CER 5600PF 250V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2E562J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J562J115AA | TDK | 5,437 | 445-14646-1-ND | $4.60000 | Upgrade |
| C3216NP02J562J115AA | TDK | 1,160 | 445-172532-1-ND | $4.44000 | Upgrade |
| C1206C562JAGACTU | KEMET | 1,394 | 399-15127-1-ND | $6.49000 | Direct |
| C1206C562JCRACTU | KEMET | 5,697 | 399-C1206C562JCRACTUCT-ND | $8.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.90700 | $19.07 |
| 50 | $1.40760 | $70.38 |
| 100 | $1.25300 | $125.30 |
| 500 | $0.99282 | $496.41 |
| 1,000 | $0.91267 | $912.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.82252 | $1,645.04 |
| 4,000 | $0.76980 | $3,079.20 |
| 6,000 | $0.74342 | $4,460.52 |
| 10,000 | $0.71417 | $7,141.70 |
| 14,000 | $0.69707 | $9,758.98 |
| 20,000 | $0.68063 | $13,612.60 |

