

C3216C0G2J562J115AA | |
|---|---|
DigiKey Part Number | 445-14646-2-ND - Tape & Reel (TR) 445-14646-1-ND - Cut Tape (CT) 445-14646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J562J115AA |
Description | CAP CER 5600PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J562J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.82000 | $28.20 |
| 50 | $2.11960 | $105.98 |
| 100 | $1.90410 | $190.41 |
| 500 | $1.54136 | $770.68 |
| 1,000 | $1.42923 | $1,429.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.29888 | $2,597.76 |
| 4,000 | $1.22519 | $4,900.76 |
| 6,000 | $1.18828 | $7,129.68 |
| 10,000 | $1.14738 | $11,473.80 |
| 14,000 | $1.12348 | $15,728.72 |
| 20,000 | $1.10047 | $22,009.40 |

