

C3216C0G2A682J115AA | |
|---|---|
DigiKey Part Number | 445-2330-2-ND - Tape & Reel (TR) 445-2330-1-ND - Cut Tape (CT) 445-2330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2A682J115AA |
Description | CAP CER 6800PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2A682J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216NP02A682J115AA | TDK | 1,392 | 445-14669-1-ND | $4.28000 | Direct |
| C3216C0G2E682J160AA | TDK | 9,708 | 445-2334-1-ND | $3.45000 | Upgrade |
| C3216C0G2J682J115AA | TDK | 21,092 | 445-14649-1-ND | $4.60000 | Upgrade |
| C3216C0G2W682J115AA | TDK | 5,897 | 445-15427-1-ND | $3.29000 | Upgrade |
| C3216NP02J682J115AA | TDK | 3,890 | 445-172533-1-ND | $4.11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.84200 | $18.42 |
| 50 | $1.35500 | $67.75 |
| 100 | $1.20530 | $120.53 |
| 500 | $0.95320 | $476.60 |
| 1,000 | $0.87543 | $875.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.78832 | $1,576.64 |
| 4,000 | $0.73722 | $2,948.88 |
| 6,000 | $0.71165 | $4,269.90 |
| 10,000 | $0.68332 | $6,833.20 |
| 14,000 | $0.66675 | $9,334.50 |
| 20,000 | $0.65082 | $13,016.40 |


