

C3216C0G2E682J160AA | |
|---|---|
DigiKey Part Number | 445-2334-2-ND - Tape & Reel (TR) 445-2334-1-ND - Cut Tape (CT) 445-2334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2E682J160AA |
Description | CAP CER 6800PF 250V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2E682J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.06400 | $20.64 |
| 50 | $1.52420 | $76.21 |
| 100 | $1.36070 | $136.07 |
| 500 | $1.08260 | $541.30 |
| 1,000 | $0.99694 | $996.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.89993 | $1,799.86 |
| 4,000 | $0.84361 | $3,374.44 |
| 6,000 | $0.81541 | $4,892.46 |
| 10,000 | $0.78415 | $7,841.50 |
| 14,000 | $0.76588 | $10,722.32 |
| 20,000 | $0.74830 | $14,966.00 |


