Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade


C2012X7R1E684K125AB | |
|---|---|
DigiKey Part Number | 445-7565-2-ND - Tape & Reel (TR) 445-7565-1-ND - Cut Tape (CT) 445-7565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E684K125AB |
Description | CAP CER 0.68UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1E684K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H684K125AB | TDK | 9,980 | 445-7545-1-ND | $3.29000 | Upgrade |
| C2012X7R1V684K125AB | TDK | 5,867 | 445-14551-1-ND | $2.96000 | Upgrade |
| 08053C684KAT2A | KYOCERA AVX | 1,731 | 478-KGM21AR71E684KUCT-ND | $5.02000 | Direct |
| C0805C684K3RACTU | KEMET | 15,673 | 399-C0805C684K3RACTUCT-ND | $2.38000 | Direct |
| GRM219R71E684KA88D | Murata Electronics | 57,746 | 490-6454-1-ND | $3.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.17600 | $11.76 |
| 50 | $0.84360 | $42.18 |
| 100 | $0.74240 | $74.24 |
| 500 | $0.57288 | $286.44 |
| 1,000 | $0.52050 | $520.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.46386 | $927.72 |
| 4,000 | $0.42951 | $1,718.04 |
| 6,000 | $0.41232 | $2,473.92 |
| 10,000 | $0.39327 | $3,932.70 |
| 14,000 | $0.38213 | $5,349.82 |
| 20,000 | $0.37142 | $7,428.40 |





