

C1608X6S1H684M080AC | |
|---|---|
DigiKey Part Number | 445-14224-2-ND - Tape & Reel (TR) 445-14224-1-ND - Cut Tape (CT) 445-14224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1H684M080AC |
Description | CAP CER 0.68UF 50V X6S 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 50V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1H684M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1H684K080AC | TDK | 19,430 | 445-14223-1-ND | $2.06000 | Upgrade |
| C0805C684K5RACTU | KEMET | 58,356 | 399-C0805C684K5RACTUCT-ND | $2.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.20900 | $12.09 |
| 50 | $0.86660 | $43.33 |
| 100 | $0.76380 | $76.38 |
| 500 | $0.59014 | $295.07 |
| 1,000 | $0.53654 | $536.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.44330 | $1,773.20 |
| 8,000 | $0.41436 | $3,314.88 |
| 12,000 | $0.39988 | $4,798.56 |
| 20,000 | $0.38383 | $7,676.60 |
| 28,000 | $0.37445 | $10,484.60 |
| 40,000 | $0.36542 | $14,616.80 |

