0.68 µF ±10% 50V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 50V Ceramic Capacitor X6S 0603 (1608 Metric)

C1608X6S1H684K080AC

DigiKey Part Number
445-14223-2-ND - Tape & Reel (TR)
445-14223-1-ND - Cut Tape (CT)
445-14223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1H684K080AC
Description
CAP CER 0.68UF 50V X6S 0603
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1H684K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C684K5RACTUKEMET58,219399-C0805C684K5RACTUCT-ND$2.38000Similar
In-Stock: 19,430
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.20900$12.09
50$0.86660$43.33
100$0.76380$76.38
500$0.59014$295.07
1,000$0.53654$536.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.44330$1,773.20
8,000$0.41436$3,314.88
12,000$0.39988$4,798.56
20,000$0.38383$7,676.60
28,000$0.37445$10,484.60
40,000$0.36542$14,616.80
Manufacturers Standard Package