0.68 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
0603 (1608 Metric)

C1608X5R1H684K080AB

DigiKey Part Number
445-7466-2-ND - Tape & Reel (TR)
445-7466-1-ND - Cut Tape (CT)
445-7466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1H684K080AB
Description
CAP CER 0.68UF 50V X5R 0603
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1H684K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X6S1H684K080ACTDK19,430445-14223-1-ND$2.06000Similar
C0805C684K5RACTUKEMET57,905399-C0805C684K5RACTUCT-ND$2.38000Similar
In-Stock: 62,675
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.90400$9.04
50$0.64300$32.15
100$0.56240$56.24
500$0.42718$213.59
1,000$0.38567$385.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.31435$1,257.40
8,000$0.29196$2,335.68
12,000$0.28074$3,368.88
20,000$0.26833$5,366.60
28,000$0.26107$7,309.96
40,000$0.25409$10,163.60
Manufacturers Standard Package