


C1005X5R1H104M050BB | |
|---|---|
DigiKey Part Number | 445-5943-2-ND - Tape & Reel (TR) 445-5943-1-ND - Cut Tape (CT) 445-5943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1H104M050BB |
Description | CAP CER 0.1UF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1H104M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1H104K050BB | TDK | 850,582 | 445-5942-1-ND | $0.82000 | Upgrade |
| C1005X7R1H104K050BB | TDK | 3,858,680 | 445-5932-1-ND | $0.82000 | Upgrade |
| C1005X7R1H104M050BB | TDK | 113,958 | 445-5933-1-ND | $0.82000 | Upgrade |
| C1005X6S1H104K050BB | TDK | 133,000 | 445-7356-1-ND | $0.90000 | Similar |
| C1005X6S1H104M050BB | TDK | 3,529 | 445-7357-1-ND | $0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46000 | $4.60 |
| 50 | $0.31400 | $15.70 |
| 100 | $0.27050 | $27.05 |
| 500 | $0.19814 | $99.07 |
| 1,000 | $0.17586 | $175.86 |
| 2,500 | $0.15243 | $381.08 |
| 5,000 | $0.13833 | $691.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12314 | $1,231.40 |
| 20,000 | $0.11390 | $2,278.00 |
| 30,000 | $0.10927 | $3,278.10 |
| 50,000 | $0.10415 | $5,207.50 |
| 70,000 | $0.10116 | $7,081.20 |
| 100,000 | $0.09828 | $9,828.00 |

