

C1005X6S1H104K050BB | |
|---|---|
DigiKey Part Number | 445-7356-2-ND - Tape & Reel (TR) 445-7356-1-ND - Cut Tape (CT) 445-7356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1H104K050BB |
Description | CAP CER 0.1UF 50V X6S 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1H104K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1H104K050BB | TDK | 3,858,933 | 445-5932-1-ND | $0.39000 | Upgrade |
| GRM155R61H104KE14D | Murata Electronics | 1,675,651 | 490-10697-1-ND | $0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49300 | $4.93 |
| 50 | $0.33880 | $16.94 |
| 100 | $0.29270 | $29.27 |
| 500 | $0.21524 | $107.62 |
| 1,000 | $0.19140 | $191.40 |
| 2,500 | $0.16630 | $415.75 |
| 5,000 | $0.15121 | $756.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13486 | $1,348.60 |
| 20,000 | $0.12495 | $2,499.00 |
| 30,000 | $0.12000 | $3,600.00 |
| 50,000 | $0.11451 | $5,725.50 |
| 70,000 | $0.11131 | $7,791.70 |
| 100,000 | $0.10822 | $10,822.00 |

