0.1 µF ±20% 50V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor X6S 0402 (1005 Metric)

C1005X6S1H104M050BB

DigiKey Part Number
445-7357-2-ND - Tape & Reel (TR)
445-7357-1-ND - Cut Tape (CT)
445-7357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S1H104M050BB
Description
CAP CER 0.1UF 50V X6S 0402
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S1H104M050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S1H104K050BBTDK133,000445-7356-1-ND$0.90000Upgrade
C1005X7R1H104K050BBTDK3,858,680445-5932-1-ND$0.82000Upgrade
C1005X7R1H104M050BBTDK113,958445-5933-1-ND$0.82000Upgrade
GRM155R61H104ME14DMurata Electronics5,635490-GRM155R61H104ME14DCT-ND$0.82000Similar
In-Stock: 3,529
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.49300$4.93
50$0.33880$16.94
100$0.29270$29.27
500$0.21524$107.62
1,000$0.19140$191.40
2,500$0.16630$415.75
5,000$0.15121$756.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13486$1,348.60
20,000$0.12495$2,499.00
30,000$0.12000$3,600.00
50,000$0.11451$5,725.50
70,000$0.11131$7,791.70
100,000$0.10822$10,822.00
Manufacturers Standard Package