

C1005X5R1E105M050BC | |
|---|---|
DigiKey Part Number | 445-9081-2-ND - Tape & Reel (TR) 445-9081-1-ND - Cut Tape (CT) 445-9081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E105M050BC |
Description | CAP CER 1UF 25V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E105M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1E105K050BC | TDK | 1,179,244 | 445-9066-1-ND | $0.82000 | Upgrade |
| C1005X5R1V105K050BC | TDK | 429,523 | 445-9073-1-ND | $1.07000 | Upgrade |
| C1005X5R1V105M050BC | TDK | 1,484,171 | 445-9024-1-ND | $1.32000 | Upgrade |
| TMK105BJ105MV-F | Taiyo Yuden | 498,003 | 587-3245-1-ND | $1.07000 | Direct |
| CL05A105KA5NQNC | Samsung Electro-Mechanics | 0 | 1276-1445-1-ND | $1.32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.67400 | $6.74 |
| 50 | $0.47360 | $23.68 |
| 100 | $0.41270 | $41.27 |
| 500 | $0.30848 | $154.24 |
| 1,000 | $0.27649 | $276.49 |
| 2,500 | $0.24283 | $607.07 |
| 5,000 | $0.22259 | $1,112.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20006 | $2,000.60 |
| 20,000 | $0.18676 | $3,735.20 |
| 30,000 | $0.18010 | $5,403.00 |
| 50,000 | $0.17272 | $8,636.00 |
| 70,000 | $0.16841 | $11,788.70 |
| 100,000 | $0.16426 | $16,426.00 |

